
Right-angle RF coaxial adapter with 50 Ohm impedance, designed for 0Hz to 11GHz operating frequencies. Features gold-plated center contacts and a PTFE dielectric for reliable signal transmission. Constructed with a brass body plated in bronze, this free-hanging connector offers 500 mating cycles and operates within a temperature range of -65°C to 165°C. RoHS compliant.
Amphenol 172193 technical specifications.
| Adapter Style | Right Angle |
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper, Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 34.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Packaging | Bag |
| Plating | Bronze |
| Polarity | Normal |
| Radiation Hardening | No |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172193 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.