
Straight, 50 Ohm impedance RF coaxial connector for cable mounting. Features brass body with bronze plating and gold-plated brass center contact with gold and silver plating. Utilizes PTFE dielectric for reliable performance up to 11 GHz. Rated for 500 mating cycles and 1.5kV voltage, operating from -65°C to 165°C.
Amphenol 172202 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 29.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.202137oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.