This RF N Type connector is a female, cable mount, straight orientation, free hanging jack designed for 50 Ohm impedance and operates from 0 to 11 GHz. It features a brass body with bronze plating, bronze center contacts with gold plating, and PTFE dielectric material. The connector offers a voltage rating of 1.5kV, a maximum operating temperature of 165°C, and 500 mating cycles. It is RoHS compliant and lead-free.
Amphenol 172203 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Inside Diameter | 7.42mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.121007oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
