
RF N Type connector, male, cable mount plug with straight orientation. Features brass body with bronze plating and gold plated center contact. Offers 50 Ohm impedance, operating frequency up to 11 GHz, and a voltage rating of 1.5kV. Constructed with PTFE dielectric and Teflon insulation, it supports 500 mating cycles and operates from -65°C to 165°C. This RoHS compliant component is designed for crimp termination.
Amphenol 172206 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 600 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Teflon |
| Lead Free | Lead Free |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 2.345718oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
