RF coaxial connector, Type N, straight, cable mount, solder termination. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with a brass body and contact material, both plated with gold for optimal conductivity. Dielectric material is PTFE, and the connector offers a voltage rating of 1.5kV and a maximum operating temperature of 165°C.
Amphenol 172206-10 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 600 |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 172206-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.