
RF N Type connector, female, straight orientation, panel and bulkhead mountable with a crimp termination. Features a brass body with nickel plating, gold-plated bronze and copper center contacts, and PTFE dielectric. Operates from 0 to 11 GHz with 50 Ohm impedance, supporting up to 500 mating cycles and a voltage rating of 1.5kV. Rated for -65°C to 165°C, this RoHS compliant connector offers 0.15dB insertion loss.
Amphenol 172208 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Inside Diameter | 3.1mm |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 31.9mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.215541oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172208 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
