Straight crimp jack coaxial connector for RG-214 cable, operating from 0 to 11 GHz with a 50 Ohm impedance. Features gold-plated bronze and copper center contacts, a PTFE dielectric, and a brass body with bronze plating. Rated for 1.5kV, 500 mating cycles, and a temperature range of -65°C to 165°C. This free-hanging, cable-mount connector offers 0.15dB insertion loss and is RoHS compliant.
Amphenol 172209 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.