Straight, panel mount RF connector with 50 Ohm impedance and a maximum operating frequency of 11 GHz. Features gold-plated center contacts and bronze/copper contacts, housed in brass with bronze plating. Dielectric is PTFE, offering a voltage rating of 1.5kV and a mating cycle of 500. Operates across a temperature range of -65°C to 165°C.
Amphenol 172210 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28.7mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.032116oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 172210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.