
RF coaxial connector, straight, cable mount, 50 Ohm impedance, operating from 0Hz to 11GHz. Features brass body with bronze plating, brass center contact with gold and silver plating, and PTFE dielectric. Rated for 1.5kV, 500 mating cycles, and operates between -65°C and 165°C. RoHS compliant with gold-plated center contact.
Amphenol 172211 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 24.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.315719oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
