Conn Type N Adapter PL/PL 0Hz to 11GHz 50Ohm ST Gold
Amphenol 172212 technical specifications.
| Type | Type N Adapter |
| Gender | PL/PL |
| Body Orientation | Straight |
| Operating Frequency | 0 to 11GHz |
| Impedance | 50Ohm |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 165°C |
| Contact Plating | Gold |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol 172212 to view detailed technical specifications.
No datasheet is available for this part.