Amphenol 172213RP technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Male |
| Impedance | 50R |
| Max Frequency | 11GHz |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Plating | Nickel |
| Polarity | Reverse, Normal |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 2.072345oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172213RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.