Straight male RF connector for 50 Ohm impedance, featuring gold-plated brass center contacts and a brass body with bronze plating. Designed for panel mounting with flanges, this connector operates from DC to 11 GHz with a voltage rating of 1.5kV and a maximum frequency of 11GHz. Constructed with a PTFE dielectric, it offers a wide operating temperature range of -65°C to 165°C and supports 500 mating cycles.
Amphenol 172224-22 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 35.08mm |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 17.5mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 0.634931oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172224-22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.