
RF coaxial connector, straight panel mount receptacle with 50 Ohm impedance and 11 GHz maximum frequency. Features brass body with bronze plating, PTFE dielectric, and gold-plated copper center contact. Rated for 1.5kV, operates from -65°C to 165°C, and offers 500 mating cycles. Solder termination and RoHS compliant.
Amphenol 172228-14 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 705 |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Bulkhead |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.075856oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172228-14 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.