
RF N Type connector, male, right-angle cable mount plug. Features brass body with bronze plating, gold-plated brass center contact, and PTFE dielectric. Operates from 0 to 11 GHz with 50 Ohm impedance and 1.5kV voltage rating. Rated for 500 mating cycles and temperatures from -65°C to 165°C. RoHS compliant.
Amphenol 172236 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 28mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.276917oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172236 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
