
RF coaxial connector, Type N, straight, cable mount, solder termination, 50 Ohm impedance, operating frequency 0Hz to 11GHz. Features brass body with bronze plating, bronze and copper contacts with gold plating, and PTFE dielectric. Rated for 1.5kV, 500 mating cycles, and operates from -65°C to 165°C.
Amphenol 172237 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Inside Diameter | 2.24mm |
| Lead Free | Lead Free |
| Length | 1.052inch |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.222596oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172237 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.