General RF coaxial connector, straight orientation, male gender, designed for cable mounting with solder termination. Features a 50 Ohm impedance, operating from 0Hz to 11GHz with a maximum frequency of 11GHz. Constructed with a brass body plated in nickel, and bronze/copper contacts plated in gold. Dielectric material is PTFE, and the connector supports 500 mating cycles. Rated for 1.5kV, with an operating temperature range of -65°C to 165°C.
Amphenol 172242 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Rear Side Nut, Front |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.456815oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172242 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.