RF Coaxial Connector, Type N, Straight, Panel Mount, Solder termination. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with a brass body plated in bronze, PTFE dielectric, and copper/bronze contacts with gold plating. Offers 500 mating cycles, a voltage rating of 1.5kV, and operates across a temperature range of -65°C to 165°C. RoHS compliant.
Amphenol 172248 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Press-Fit, Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 0.661034oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172248 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.