Amphenol 172260-10 technical specifications.
| Number of Ports | 1 |
| Insulator Material | TEFLON |
| Total Number of Contacts | 1 |
| Reliability | COMMERCIAL |
| Manufacturer Series | 172260-10 |
| Mounting Style | STRAIGHT |
| Insulator Color | NATURAL |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Amphenol 172260-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.