
RF coaxial connector, Type N, straight orientation, panel mount bulkhead with front side nut. Features 50 Ohm impedance, operating frequency from 0 to 11 GHz, and a maximum frequency of 11 GHz. Constructed with a brass body plated in bronze, copper and bronze contacts plated in gold, and a PTFE dielectric. Offers a maximum operating temperature of 165°C, a minimum operating temperature of -65°C, and 500 mating cycles. Includes a 1.5kV voltage rating and is RoHS compliant.
Amphenol 172264 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Package/Case | 600 |
| Center Contact Plating | Gold |
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 40.8mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Bulkhead, Panel, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Voltage Rating | 1.5kV |
| Weight | 1.569691oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172264 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
