RF coaxial connector, N-Type, right-angle, cable mount, featuring 50 Ohm impedance and a broad operating frequency range of 0 to 11 GHz. Constructed with a brass body and bronze plating, it utilizes gold-plated brass and bronze center contacts for superior conductivity. Dielectric is PTFE, with a silver housing color. This connector supports up to 500 mating cycles, offers a low insertion loss of 0.15dB, and operates within a temperature range of -65°C to 165°C, with a voltage rating of 1.5kV.
Amphenol 172266 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Brass, Bronze |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 2.299862oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.