
RF connector adapter featuring a straight, panel mount design with female-female, jack-jack configuration. This adapter operates at 50 Ohm impedance and supports frequencies from 0 to 11 GHz. Constructed with a brass body plated in nickel, it utilizes gold-plated bronze and copper center contacts. The dielectric is PTFE, and the unit is rated for operating temperatures between -65°C and 165°C.
Amphenol 172278 technical specifications.
| Adapter Style | Straight |
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze, Copper |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 38mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Bronze |
| Polarity | Normal |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 1.724897oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172278 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
