
RF coaxial connector, Type N, straight, cable mount, 50 Ohm impedance, operating from 0Hz to 11GHz. Features brass body with nickel plating, bronze center contact with gold plating, and PTFE dielectric. Rated for 1.5kV, 500 mating cycles, and operates between -65°C and 165°C. Solder termination, panel/bulkhead mountable, with a maximum insertion loss of 0.15dB.
Amphenol 172300 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 25.4mm |
| Dielectric Material | PTFE |
| Frequency | 11GHz |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.15dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 25.4mm |
| Mating Cycles | 500 |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Flanges, Panel, Bulkhead |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| Weight | 1.269863oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
