Amphenol 172317 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Color | Silver |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.044109oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.