
50 Ohm RF coaxial adapter, N in-series bulkhead plug-to-jack configuration. Features brass body with bronze plating, gold-plated bronze center contact, and PTFE dielectric. Operates from DC to 11 GHz with a maximum operating temperature of 165°C. Straight orientation, panel mount design, and RoHS compliant.
Amphenol 172336 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Gold |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19mm |
| Dielectric Material | PTFE |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 45.6mm |
| Max Frequency | 11GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 11 GHz |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Bronze |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172336 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.