
Right-angle RF coaxial connector with a 50 Ohm impedance, operating from 0 Hz to 11 GHz. Features a female contact and solder termination. Designed for through-hole mounting with a right-angle configuration.
Amphenol 172363 technical specifications.
| Termination Type | SOLDER |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 172363 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.