This RF adapter features a straight, in-series N plug to N jack configuration with 50 Ohm impedance and a maximum operating frequency of 6 GHz. Constructed with a brass body plated in bronze, it utilizes silver-plated copper contacts and a PTFE dielectric. Rated IP67 for waterproof and dust-tight performance, this adapter supports 500 mating cycles and operates within a temperature range of -55°C to 155°C, offering low insertion loss of 0.1dB.
Amphenol 172372 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Silver |
| Contact Material | Copper |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Bronze |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Resistance | 50R |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.