Right-angle RF coaxial connector with 50 Ohm impedance, designed for panel and bulkhead mounting with a front-side nut. Features brass body with bronze plating, bronze center contact with silver plating, and PTFE dielectric. Operates from 0 to 3 GHz with a maximum frequency of 3 GHz, offering 500 mating cycles and a voltage rating of 1.5kV. This waterproof and dust-tight connector is RoHS compliant and rated for operation between -40°C and 85°C.
Amphenol 172373 technical specifications.
| Body Material | Brass |
| Body Plating | Bronze |
| Center Contact Plating | Silver |
| Contact Material | Bronze |
| Contact Plating | Silver |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.1dB |
| Mating Cycles | 500 |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Ports | 1 |
| Operating Frequency | 0 to 3 GHz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 172373 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.