Amphenol 1733-6008 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 18GHz |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 100 |
| Series | BMA |
| Termination | Cable |
| Wire/Cable Type | Coaxial |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 1733-6008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.