
Shielded coaxial cable assembly featuring Type N male to Type N male connectors. This 50 Ohm impedance assembly extends 72 inches (1.82m) and supports a maximum frequency of 5.8GHz. The black cable is designed for robust signal transmission.
Amphenol 175101-10-72.00 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Features | Shielded |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 72inch |
| Max Frequency | 5.8GHz |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 175101-10-72.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
