Amphenol 175101-R1-04.00 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 50R |
| Length | 4inch |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 175101-R1-04.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.