Amphenol 175106-07-18.00 technical specifications.
| Package/Case | 457 |
| Connector Type A | Plug |
| Gender | Female to Male |
| Mount | Cable |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 175106-07-18.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.