Amphenol 175106-25-24.00 technical specifications.
| Connector Type A | Plug |
| Features | Shielded |
| Gender | Female to Male |
| Gender Type A | Male |
| Gender Type B | Female |
| Impedance | 50R |
| Length | 24inch |
| Mount | Cable |
| Packaging | Bulk |
| Polarity | Normal |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 175106-25-24.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.