Amphenol 175107-R2-24.00 technical specifications.
| Connector Type B | Plug |
| Gender | Female to Male |
| Mount | Cable |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 175107-R2-24.00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.