Amphenol 177-DFA15S-AM4B technical specifications.
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 177-DFA15S-AM4B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.