Amphenol 17BH-078S-AA210 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 78 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.41mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17BH-078S-AA210 to view detailed technical specifications.
No datasheet is available for this part.