Amphenol 17D-B25S-F179 technical specifications.
| Contact Material | Brass |
| Contact Plating | Brass |
| Current Rating | 7.5A |
| Gender | Female |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 50 |
| Plating | Zinc |
| Series | 17D |
| Shell Material | Brass |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 17D-B25S-F179 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.