Amphenol 17DA15PT technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 2.74mm |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17DA15PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.