Amphenol 17DC37S technical specifications.
| Contact Material | Bronze, Brass |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Orientation | Straight |
| Pitch | 2.76mm |
| Plating | Steel, Chromate |
| Series | 17D |
| Shell Material | Brass |
| Shell Size | C |
| Termination | Solder |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17DC37S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.