Amphenol 17DC37SU technical specifications.
| Contact Material | Brass |
| Current Rating | 7.5A |
| Gender | Female |
| Number of Contacts | 37 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 17DC37SU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.