Amphenol 17DEK63009 technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Number of Positions | 9 |
| Series | 17D |
| Shell Material | Brass |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 17DEK63009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.