Amphenol 17E-1657-15 technical specifications.
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Length | 39.24mm |
| Number of Positions | 15 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc |
| RoHS Compliant | Yes |
| Series | 17E |
| Shell Material | Zinc |
| Shell Size | A |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.32inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17E-1657-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
