Amphenol 17E-1657-37 technical specifications.
| Body Material | ZINC ALLOY, Zinc |
| Package/Case | Metal |
| Color | Silver |
| Lead Free | Lead Free |
| Number of Positions | 37 |
| Package Quantity | 100 |
| Plating | Zinc |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 17E |
| Shell Material | Zinc |
| Shell Size | C |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.65inch |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17E-1657-37 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.