Amphenol 17EBH044PAM210 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Package Quantity | 40 |
| Packaging | Tray |
| Series | 17EBH |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17EBH044PAM210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.