Amphenol 17EBH044SAM010 technical specifications.
| Contact Material | Copper Alloy |
| Flammability Rating | UL94 V-0 |
| Height | 12.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 53mm |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Series | 17EBH |
| Termination | Solder |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17EBH044SAM010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.