
26-position, 3-row high-density D-Subminiature plug connector with straight, through-hole mounting. Features gold-plated signal contacts and a steel, metal body with a black housing. Rated for 3A current and 125V, with a mating cycle of 50 and operating temperature range of -55°C to 105°C. UL approved and RoHS compliant, with a UL94 V-0 flammability rating.
Amphenol 17EHD-026P-AA000 technical specifications.
| Approvals | UL |
| Body Material | Metal, Steel |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | 17EHD |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.6mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17EHD-026P-AA000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
