Amphenol 17EHD-062S-AA000 technical specifications.
| Body Material | Metal, Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Package Quantity | 40 |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| Series | 17EHD |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17EHD-062S-AA000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.