
78-contact, 4-row, straight male D-Subminiature connector with a metal body and solder termination. Features copper alloy contacts with gold, tin, and matte plating, rated for 3A current and 125V voltage. Designed for panel or free-hanging mounting, offering 50 mating cycles and operating temperatures from -55°C to 105°C. This RoHS compliant component is packaged in trays.
Amphenol 17EHD-078P-AA000 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Male |
| Length | 66.93mm |
| Mating Cycles | 50 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 78 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| Plating | Tin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 17EHD |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17EHD-078P-AA000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.