D-Sub High Density Connectors HI DENSITY VER 26P M #4-40 UNC THRD
Amphenol 17EHD026PAM232 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | 17EHD |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17EHD026PAM232 to view detailed technical specifications.
No datasheet is available for this part.