Amphenol 17EHD026SAM232 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 12.55mm |
| Length | 39.14mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Radiation Hardening | No |
| Series | 17EHD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 17EHD026SAM232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.