This D-Subminiature connector features 25/25 pins, a right angle body orientation, and a termination method of solder. It has a terminal pitch of 1.38mm and a number of rows of 2/2. The connector is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for through hole mounting and has a maximum current rating of 3A and a maximum voltage rating of 250VAC.
Amphenol 17H1652131 technical specifications.
| Type | D-Subminiature |
| Contact Gender | F/M |
| Number of Contacts | 25/25 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2/2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 2 |
| Max Current Rating | 3A |
| Max Voltage Rating | 250VAC |
Download the complete datasheet for Amphenol 17H1652131 to view detailed technical specifications.
No datasheet is available for this part.